1 µH Unshielded Drum Core, Wirewound Inductor 4 A 49mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Drum Core, Wirewound Inductor 4 A 49mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7847730

DigiKey Part Number
732-6803-2-ND - Tape & Reel (TR)
732-6803-1-ND - Cut Tape (CT)
732-6803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7847730
Description
FIXED IND 1UH 4A 49 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 4 A 49mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7847730 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
49mOhm Max
Series
Frequency - Self Resonant
110MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
4532
Current Rating (Amps)
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Current - Saturation (Isat)
5.72A
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,235
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.71900$17.19
50$1.54800$77.40
100$1.43300$143.30
250$1.37500$343.75
500$1.26100$630.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.14600$1,719.00
Manufacturers Standard Package