7503168xx,750317072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750316888

DigiKey Part Number
732-750316888TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
750316888
Description
XFMR FWD P-P DC/DC CONV 200UH SM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 420kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
750316888 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
SN6505B
Chipset Manufacturer
Texas Instruments
Voltage - Primary
5V
Voltage - Auxiliary
-
Voltage - Isolation
2500Vrms
Inductance @ Frequency
200µH @ 10kHz
Frequency
420kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.450" L x 0.327" W (11.43mm x 8.30mm)
Height - Seated (Max)
0.165" (4.20mm)
Footprint
0.581" L x 0.327" W (14.75mm x 8.30mm)
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700$2.79810$4,756.77