



7447779218 | |
|---|---|
DigiKey Part Number | 732-4044-2-ND - Tape & Reel (TR) 732-4044-1-ND - Cut Tape (CT) 732-4044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779218 |
Description | FIXED IND 180UH 510MA 980 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 510 mA 980mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779218 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 980mOhm Max |
Series | Frequency - Self Resonant 5.3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current - Saturation (Isat) 560mA | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $2.10600 | $21.06 |
| 50 | $1.95600 | $97.80 |
| 100 | $1.88100 | $188.10 |
| 500 | $1.80500 | $902.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.65401 | $1,654.01 |

