1 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 110mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 110mOhm Max 1812 (4532 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

744766901

DigiKey Part Number
732-7297-2-ND - Tape & Reel (TR)
732-7297-1-ND - Cut Tape (CT)
732-7297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744766901
Description
FIXED IND 1UH 1.9A 110 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 110mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744766901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
110mOhm Max
Mfr
Q @ Freq
15 @ 7.96MHz
Series
Frequency - Self Resonant
265MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1812 (4532 Metric)
Inductance
Supplier Device Package
4532
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
50$0.35800$17.90
100$0.31000$31.00
250$0.27540$68.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.25000$125.00
Manufacturers Standard Package