



74476010C | |
|---|---|
DigiKey Part Number | 732-1777-2-ND - Tape & Reel (TR) 732-1777-1-ND - Cut Tape (CT) 732-1777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74476010C |
Description | FIXED IND 10NH 600MA 120 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 600 mA 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74476010C Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 50 @ 1GHz |
Series | Frequency - Self Resonant 4.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 0805 |
Tolerance ±5% | Size / Dimension 0.090" L x 0.067" W (2.29mm x 1.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.058" (1.48mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.38000 | $3.80 |
| 50 | $0.35500 | $17.75 |
| 100 | $0.32900 | $32.90 |
| 500 | $0.30200 | $151.00 |
| 1,000 | $0.27600 | $276.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24900 | $498.00 |


