



74458010 | |
|---|---|
DigiKey Part Number | 732-74458010TR-ND - Tape & Reel (TR) 732-74458010CT-ND - Cut Tape (CT) 732-74458010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74458010 |
Description | FIXED IND 10UH 4.3A 31 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74458010 Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 31mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.280" (7.11mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1806-100ML | Bourns Inc. | 522 | 118-SDR1806-100MLCT-ND | $0.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.44000 | $2.44 |
| 10 | $2.32800 | $23.28 |
| 50 | $2.09600 | $104.80 |
| 100 | $1.94100 | $194.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.86200 | $558.60 |
| 600 | $1.70800 | $1,024.80 |

