680 nH Shielded Molded Inductor 17.5 A 2.2mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Molded Inductor 17.5 A 2.2mOhm Max 2-SMD
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Temperature influence of the saturation current for an inductor

744373770068

DigiKey Part Number
732-3396-2-ND - Tape & Reel (TR)
732-3396-1-ND - Cut Tape (CT)
732-3396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744373770068
Description
FIXED IND 680NH 17.5A 2.2 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 17.5 A 2.2mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744373770068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
42.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
2.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
51MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±20%
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM1305-R68-REaton - Electronics Division375283-HCM1305-R68-RCT-ND$1.61000Similar
In-Stock: 345
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.91000$2.91
10$2.85600$28.56
50$2.63700$131.85
100$2.41600$241.60
250$2.30700$576.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.08800$1,044.00
Manufacturers Standard Package