
744045820 | |
|---|---|
DigiKey Part Number | 732-744045820TR-ND - Tape & Reel (TR) 732-744045820CT-ND - Cut Tape (CT) 732-744045820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744045820 |
Description | FIXED IND 82UH 300MA 2.3 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Wirewound Inductor 300 mA 2.3Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744045820 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.3Ohm Max |
Series | Q @ Freq 55 @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 12MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current - Saturation (Isat) 570mA | Height - Seated (Max) 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.90500 | $9.05 |
| 50 | $0.77100 | $38.55 |
| 100 | $0.70400 | $70.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.58800 | $294.00 |

