



744045210 | |
|---|---|
DigiKey Part Number | 732-3072-2-ND - Tape & Reel (TR) 732-3072-1-ND - Cut Tape (CT) 732-3072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744045210 |
Description | FIXED IND 100UH 270MA 2.5 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 270 mA 2.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744045210 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.5Ohm Max |
Series | Q @ Freq 60 @ 796kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current - Saturation (Isat) 450mA | Height - Seated (Max) 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.83800 | $8.38 |
| 50 | $0.77600 | $38.80 |
| 100 | $0.71400 | $71.40 |
| 250 | $0.65200 | $163.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.54400 | $272.00 |

