



74404054010 | |
|---|---|
DigiKey Part Number | 732-5513-2-ND - Tape & Reel (TR) 732-5513-1-ND - Cut Tape (CT) 732-5513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054010 |
Description | FIXED IND 1UH 4.9A 12 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 4.9 A 12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054010 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 12mOhm |
Series | Frequency - Self Resonant 187MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Supplier Device Package 5040 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 8A | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 50 | $1.09800 | $54.90 |
| 250 | $1.00300 | $250.75 |
| 500 | $0.93200 | $466.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.74000 | $1,110.00 |


