



74279226101 | |
|---|---|
DigiKey Part Number | 732-3431-2-ND - Tape & Reel (TR) 732-3431-1-ND - Cut Tape (CT) 732-3431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279226101 |
Description | FERRITE BEAD 100 OHM 1812 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 8A 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279226101 Models |
Category | Current Rating (Max) 8A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 6mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.100" (2.55mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.68000 | $0.68 |
| 10 | $0.66800 | $6.68 |
| 100 | $0.64500 | $64.50 |
| 500 | $0.62000 | $310.00 |
| 1,000 | $0.59700 | $597.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.54900 | $1,372.50 |













