
61231620621 | |
|---|---|
DigiKey Part Number | 732-61231620621TR-ND - Tape & Reel (TR) 732-61231620621CT-ND - Cut Tape (CT) 732-61231620621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61231620621 |
Description | CONN HEADER SMD 16POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 61231620621 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.197" (5.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.362" (9.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Keying Slot, Pick and Place |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.60000 | $5.60 |
| 10 | $5.38000 | $53.80 |
| 50 | $4.73000 | $236.50 |
| 100 | $4.07000 | $407.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $3.42000 | $1,026.00 |
| 600 | $2.93000 | $1,758.00 |










