
CON2-6K-3 | |
|---|---|
DigiKey Part Number | 6141-CON2-6K-3-ND |
Manufacturer | |
Manufacturer Product Number | CON2-6K-3 |
Description | 6 kVA, 6.0 kW, monoblock UPS sys |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control, Network, Single Phase 6kVA / 5.4kW 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 230VAC | |
Applications | General Purpose, Industrial Control, Network, Single Phase | |
Form | Rackmount, Tower | |
Power - Rated | 6kVA / 5.4kW | |
Backup Time - Max Load | 7 minutes | |
Voltage - Output | 230VAC | |
Height | 5.197" (132.00mm) | |
Shelf Life | 72 Months | |
Shelf Life Start | Manufacture Charge Date | |
Weight | 59 lbs (26.8 kg) |
| Case: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,842.00000 | $1,842.00 |
| 5 | $1,816.00000 | $9,080.00 |
| 10 | $1,779.00000 | $17,790.00 |
| 25 | $1,774.00000 | $44,350.00 |
| 50 | $1,693.00000 | $84,650.00 |

