
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.69" L x 8.46" W x 7.17" H (169.9mm x 214.9mm x 182.1mm) | |
Discharge Rate | 30A | |
Shelf Life | 96 Months | |
Standard Charge Current | 2A | |
Standard Charge Time | 8.5Hrs | |
Weight | 11900 g | |
Shipping Info | - |
| Case: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $245.00000 | $245.00 |
| 5 | $232.00000 | $1,160.00 |
| 10 | $224.00000 | $2,240.00 |
| 25 | $216.00000 | $5,400.00 |
| 50 | $210.00000 | $10,500.00 |


