Y162718K0000T15W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $18.50820
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $63.71500
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $53.94400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $89.87400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $18.50820
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $66.41600
Datasheet
18 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162718K0000T15W

DigiKey Part Number
804-Y162718K0000T15W-ND
Manufacturer
Manufacturer Product Number
Y162718K0000T15W
Description
V/N 303137U 18K000 0.01% B W 155
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
18 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
2010 (5025 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y162718K0000T0RVPG Foil Resistors0804-Y162718K0000T0R-ND$18.50820Parametric Equivalent
Y162718K0000T13RVPG Foil Resistors0804-Y162718K0000T13R-ND$63.71500Parametric Equivalent
Y162718K0000T13WVPG Foil Resistors0804-Y162718K0000T13W-ND$53.94400Parametric Equivalent
Y162718K0000T15RVPG Foil Resistors0804-Y162718K0000T15R-ND$89.87400Parametric Equivalent
Y162718K0000T9RVPG Foil Resistors0804-Y162718K0000T9R-ND$18.50820Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$67.03800$670.38
Manufacturers Standard Package