
Y1521V0176AT0U | |
|---|---|
DigiKey Part Number | 804-Y1521V0176AT0U-ND |
Manufacturer | |
Manufacturer Product Number | Y1521V0176AT0U |
Description | SMNH1 2K/2K A T B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2k, 2k Ohm ±0.05% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SMD, Gull Wing |
Category | Resistor-Ratio-Drift ±0.5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Pins 8 |
Series | Power Per Element 100mW |
Packaging Bulk | Temperature Coefficient ±2ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 2k, 2k | Package / Case 8-SMD, Gull Wing |
Tolerance ±0.05% | Supplier Device Package 8-SMD DIP |
Number of Resistors 4 | Size / Dimension 0.520" L x 0.295" W (13.21mm x 7.49mm) |
Resistor Matching Ratio ±0.01% | Height - Seated (Max) 0.180" (4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $65.25600 | $1,631.40 |

