Y145425K0250T9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $38.87360
Datasheet
Image for Y145425K0250T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y145425K0250T9L

DigiKey Part Number
Y145425K0250T9L-ND
Manufacturer
Manufacturer Product Number
Y145425K0250T9L
Description
RES 25.025KOHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
25.025 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y145425K0250V9LVPG Foil Resistors0Y145425K0250V9L-ND$38.87360Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$30.08800$752.20
Manufacturers Standard Package