Parametric Equivalent
Parametric Equivalent

Y0062250R000B0L | |
|---|---|
DigiKey Part Number | 804-Y0062250R000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0062250R000B0L |
Description | RES 250 OHM 0.6W 0.1% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0062250R000B0L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±1ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0062250R000A0L | VPG Foil Resistors | 0 | Y0062250R000A0L-ND | $20.67960 | Parametric Equivalent |
| Y0062250R000B9L | VPG Foil Resistors | 0 | Y0062250R000B9L-ND | $18.69520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.21000 | $33.21 |
| 10 | $23.84300 | $238.43 |
| 25 | $21.31160 | $532.79 |
| 50 | $19.72820 | $986.41 |
| 100 | $18.38330 | $1,838.33 |
| 250 | $16.91112 | $4,227.78 |
| 500 | $15.99092 | $7,995.46 |



