5 Ohms ±0.5% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWC5R000DL

DigiKey Part Number
804-RWC5R000DLTR-ND - Tape & Reel (TR)
804-RWC5R000DLCT-ND - Cut Tape (CT)
804-RWC5R000DLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWC5R000DL
Description
RWC5R000DL 10 PPM REELED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Ohms ±0.5% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.80000$9.80
10$7.89700$78.97
25$7.46000$186.50
50$7.20660$360.33
100$7.00740$700.74
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.79992$1,699.98
500$6.68102$3,340.51
750$6.62300$4,967.25
1,250$6.56002$8,200.02
Manufacturers Standard Package