High Voltage - Isolated Module DC DC Converter 1 Output 250V 80mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG20-24S250

DigiKey Part Number
62-1284-ND
Manufacturer
Manufacturer Product Number
VG20-24S250
Description
DC DC CONVERTER 250V 20W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 250V 80mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
80mA
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.50" H (50.8mm x 25.4mm x 12.7mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$105.32000$105.32
5$101.40000$507.00
10$99.75200$997.52
30$97.19033$2,915.71
50$96.01960$4,800.98
100$94.45270$9,445.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.