
GS3-S05(F) | |
|---|---|
DigiKey Part Number | 62-GS3-S05(F)-ND |
Manufacturer | |
Manufacturer Product Number | GS3-S05(F) |
Description | AC/DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 500mA 85 ~ 305 VAC, 70 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 68% | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module, 6 Leads | |
Size / Dimension | 1.38" L x 0.65" W x 0.43" H (35.0mm x 16.6mm x 11.0mm) | |
Approval Agency | CB Scheme, CE, cURus | |
Standard Number | 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±2.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.54000 | $4.54 |
| 5 | $4.32400 | $21.62 |
| 10 | $4.23500 | $42.35 |
| 25 | $4.11880 | $102.97 |
| 50 | $4.03320 | $201.66 |
| 100 | $3.94930 | $394.93 |
| 250 | $3.84124 | $960.31 |
| 500 | $3.76142 | $1,880.71 |

