
VC1512135UG3 | |
|---|---|
DigiKey Part Number | VC1512135UG3-ND |
Manufacturer | |
Manufacturer Product Number | VC1512135UG3 |
Description | LED T1 3/4 MGT 525NM GREEN 24VDC |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Midget Groove 24V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | Multiple Midget Groove Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 525nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Midget Groove | |
Color | Green | |
Millicandela Rating | 910mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |

