
CMD67-21SRC/TR8 | |
|---|---|
DigiKey Part Number | L62811TR-ND - Tape & Reel (TR) L62811CT-ND - Cut Tape (CT) L62811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD67-21SRC/TR8 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CMD67-21SRC/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.39mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | - | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.98mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.50000 | $1.50 |
| 10 | $1.06600 | $10.66 |
| 100 | $0.80060 | $80.06 |
| 500 | $0.68318 | $341.59 |
| 1,000 | $0.64480 | $644.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.61226 | $1,224.52 |
| 4,000 | $0.58469 | $2,338.76 |
| 6,000 | $0.57058 | $3,423.48 |
| 10,000 | $0.55465 | $5,546.50 |
| 14,000 | $0.54518 | $7,632.52 |

