
CM1835 | |
|---|---|
DigiKey Part Number | CM1835-ND |
Manufacturer | |
Manufacturer Product Number | CM1835 |
Description | LAMP INCAND RT-3.25 MIN BAYO 55V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 55V Round with Domed Top RT-3 1/4 Miniature Bayonet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 55V | |
MSCP (Mean Spherical Candle Power) | 1.1 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3 1/4 | |
Lead Style | Miniature Bayonet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.77500 | $5,325.00 |

