Image for CM1835-10PK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1835-10PK

DigiKey Part Number
CM1835-10PK-ND
Manufacturer
Manufacturer Product Number
CM1835-10PK
Description
LAMP INCAN T-3.25 MINI BAYO 10PK
Customer Reference
Detailed Description
Incandescent Lamp Clear 55V Round with Domed Top T-3 1/4 Miniature Bayonet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Type
Incandescent
Color
Clear
Voltage Rating
55V
MSCP (Mean Spherical Candle Power)
1.1
Lens Style
Round with Domed Top
Lens Size
T-3 1/4
Lead Style
Miniature Bayonet
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types