5693F7_7_7-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 91
Unit Price: $3.57000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5693F7_7_7-A

DigiKey Part Number
L2045777-ND
Manufacturer
Manufacturer Product Number
5693F7_7_7-A
Description
LED CBI 3MM 3X1 YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Yellow (x 3) 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Color
Yellow (x 3)
Wavelength - Peak
585nm
Configuration
3 High
Current
10mA
Millicandela Rating
6.3mcd
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes