Parametric Equivalent

SMM02070C4649FBS00 | |
|---|---|
DigiKey Part Number | 749-SMM02070C4649FBS00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMM02070C4649FBS00 |
Description | SMM0207 50 46R4 1% BS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.07227 | $542.02 |


