



SMM02040D4752BB300 | |
|---|---|
DigiKey Part Number | 749-SMM02040D4752BB300TR-ND - Tape & Reel (TR) 749-SMM02040D4752BB300CT-ND - Cut Tape (CT) 749-SMM02040D4752BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040D4752BB300 |
Description | RES 47.5KOHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040D4752BB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.40600 | $4.06 |
| 25 | $0.34520 | $8.63 |
| 50 | $0.30700 | $15.35 |
| 100 | $0.27450 | $27.45 |
| 250 | $0.23900 | $59.75 |
| 500 | $0.21674 | $108.37 |
| 1,000 | $0.19781 | $197.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17347 | $520.41 |
| 6,000 | $0.16105 | $966.30 |
| 9,000 | $0.15467 | $1,392.03 |
| 15,000 | $0.14745 | $2,211.75 |
| 21,000 | $0.14315 | $3,006.15 |
| 30,000 | $0.13895 | $4,168.50 |

