



SMM02040C2201FB000 | |
|---|---|
DigiKey Part Number | 749-SMM02040C2201FB000TR-ND - Tape & Reel (TR) 749-SMM02040C2201FB000CT-ND - Cut Tape (CT) 749-SMM02040C2201FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C2201FB000 |
Description | RES 2.2K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C2201FB000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.10000 | $1.00 |
| 25 | $0.08400 | $2.10 |
| 50 | $0.07400 | $3.70 |
| 100 | $0.06540 | $6.54 |
| 250 | $0.05596 | $13.99 |
| 500 | $0.05004 | $25.02 |
| 1,000 | $0.04502 | $45.02 |
| 5,000 | $0.03607 | $180.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03315 | $331.50 |
| 20,000 | $0.03066 | $613.20 |
| 30,000 | $0.02938 | $881.40 |
| 50,000 | $0.02793 | $1,396.50 |
| 70,000 | $0.02707 | $1,894.90 |
| 100,000 | $0.02623 | $2,623.00 |

