



SMM02040C1212FB300 | |
|---|---|
DigiKey Part Number | 749-1296-2-ND - Tape & Reel (TR) 749-1296-1-ND - Cut Tape (CT) 749-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02040C1212FB300 |
Description | RES 12.1K OHM 1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02040C1212FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.10000 | $1.00 |
| 25 | $0.08400 | $2.10 |
| 50 | $0.07400 | $3.70 |
| 100 | $0.06540 | $6.54 |
| 250 | $0.05596 | $13.99 |
| 500 | $0.05004 | $25.02 |
| 1,000 | $0.04502 | $45.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03856 | $115.68 |
| 6,000 | $0.03526 | $211.56 |
| 9,000 | $0.03356 | $302.04 |
| 15,000 | $0.03164 | $474.60 |
| 21,000 | $0.03050 | $640.50 |
| 30,000 | $0.02938 | $881.40 |

