20 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C2009FB000

DigiKey Part Number
749-MMU01020C2009FB000TR-ND - Tape & Reel (TR)
749-MMU01020C2009FB000CT-ND - Cut Tape (CT)
749-MMU01020C2009FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C2009FB000
Description
MMU 0102-50 1% B0 20R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,640
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.18800$1.88
25$0.15880$3.97
50$0.14040$7.02
100$0.12470$12.47
250$0.10752$26.88
500$0.09674$48.37
1,000$0.08759$87.59
5,000$0.07129$356.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06595$659.50
20,000$0.06142$1,228.40
30,000$0.05910$1,773.00
50,000$0.05647$2,823.50
70,000$0.05490$3,843.00
100,000$0.05337$5,337.00
Manufacturers Standard Package