10 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070D1002BB200

DigiKey Part Number
749-MMB02070D1002BB200TR-ND - Tape & Reel (TR)
749-MMB02070D1002BB200CT-ND - Cut Tape (CT)
749-MMB02070D1002BB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070D1002BB200
Description
MMB 0207-25 0.1% B2 10K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,915
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.38000$1.38
10$0.90500$9.05
25$0.77560$19.39
50$0.69500$34.75
100$0.62630$62.63
250$0.55104$137.76
500$0.50394$251.97
1,000$0.46389$463.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.42988$859.76
4,000$0.40098$1,603.92
6,000$0.38614$2,316.84
10,000$0.36935$3,693.50
14,000$0.35935$5,030.90
20,000$0.34958$6,991.60
Manufacturers Standard Package