MMB02070C3481FB700 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.08030
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.15916
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.08565
Datasheet
3.48 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C3481FB700

DigiKey Part Number
749-MMB02070C3481FB700TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070C3481FB700
Description
MMB 0207-50 1% B7 3K48
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.48 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMB02070C3481FB200Vishay0749-MMB02070C3481FB200TR-ND$0.08030Parametric Equivalent
MMB02070D3481DB200Vishay0749-MMB02070D3481DB200TR-ND$0.15916Parametric Equivalent
SMM02070C3481FBP00Vishay0749-SMM02070C3481FBP00TR-ND$0.08565Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.07227$505.89
Manufacturers Standard Package