
MMB02070C1103FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C1103FB200TR-ND - Tape & Reel (TR) 749-MMB02070C1103FB200CT-ND - Cut Tape (CT) 749-MMB02070C1103FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1103FB200 |
Description | MMB 0207-50 1% B2 110K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.23200 | $2.32 |
| 25 | $0.19640 | $4.91 |
| 50 | $0.17400 | $8.70 |
| 100 | $0.15490 | $15.49 |
| 250 | $0.13388 | $33.47 |
| 500 | $0.12074 | $60.37 |
| 1,000 | $0.10955 | $109.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10004 | $200.08 |
| 4,000 | $0.09196 | $367.84 |
| 6,000 | $0.08781 | $526.86 |
| 10,000 | $0.08311 | $831.10 |
| 14,000 | $0.08031 | $1,124.34 |
| 20,000 | $0.07758 | $1,551.60 |

