



MMB02070C2201FB200 | |
|---|---|
DigiKey Part Number | MMB-2.20KBTR-ND - Tape & Reel (TR) MMB-2.20KBCT-ND - Cut Tape (CT) MMB-2.20KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2201FB200 |
Description | RES SMD 2.2K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2201FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13700 | $1.37 |
| 25 | $0.12720 | $3.18 |
| 50 | $0.12000 | $6.00 |
| 100 | $0.11340 | $11.34 |
| 250 | $0.10532 | $26.33 |
| 500 | $0.09980 | $49.90 |
| 1,000 | $0.09474 | $94.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09018 | $180.36 |
| 4,000 | $0.08610 | $344.40 |
| 6,000 | $0.08392 | $503.52 |
| 10,000 | $0.08138 | $813.80 |
| 14,000 | $0.07983 | $1,117.62 |
| 20,000 | $0.07829 | $1,565.80 |

