



MMB02070C2201FB200 | |
|---|---|
DigiKey Part Number | MMB-2.20KBTR-ND - Tape & Reel (TR) MMB-2.20KBCT-ND - Cut Tape (CT) MMB-2.20KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C2201FB200 |
Description | RES SMD 2.2K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C2201FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13700 | $1.37 |
| 25 | $0.12720 | $3.18 |
| 50 | $0.12000 | $6.00 |
| 100 | $0.11340 | $11.34 |
| 250 | $0.10532 | $26.33 |
| 500 | $0.09980 | $49.90 |
| 1,000 | $0.09474 | $94.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09018 | $180.36 |
| 4,000 | $0.08610 | $344.40 |
| 6,000 | $0.08392 | $503.52 |
| 10,000 | $0.08138 | $813.80 |
| 14,000 | $0.07983 | $1,117.62 |
| 20,000 | $0.07829 | $1,565.80 |

