
MMA02040E1201BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040E1201BB300TR-ND - Tape & Reel (TR) 749-MMA02040E1201BB300CT-ND - Cut Tape (CT) 749-MMA02040E1201BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E1201BB300 |
Description | MMA 0204-15 0.1% BL 1K2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040E1201BB100 | Vishay | 2,998 | 749-MMA02040E1201BB100CT-ND | $1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.58100 | $5.81 |
| 25 | $0.49560 | $12.39 |
| 50 | $0.44220 | $22.11 |
| 100 | $0.39680 | $39.68 |
| 250 | $0.34704 | $86.76 |
| 500 | $0.31588 | $157.94 |
| 1,000 | $0.28941 | $289.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25535 | $766.05 |
| 6,000 | $0.23798 | $1,427.88 |
| 9,000 | $0.22906 | $2,061.54 |
| 15,000 | $0.21897 | $3,284.55 |
| 21,000 | $0.21295 | $4,471.95 |
| 30,000 | $0.20708 | $6,212.40 |

