MMA02040D4021BB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.14075
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.20281
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.33406
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.21493
Datasheet
4.02 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D4021BB100

DigiKey Part Number
749-MMA02040D4021BB100TR-ND - Tape & Reel (TR)
749-MMA02040D4021BB100CT-ND - Cut Tape (CT)
749-MMA02040D4021BB100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040D4021BB100
Description
MMA 0204-25 0.1% B1 4K02
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040D4021BB300Vishay0749-MMA02040D4021BB300TR-ND$0.14075Parametric Equivalent
MMA02040E4021BB000Vishay0749-MMA02040E4021BB000TR-ND$0.20281Parametric Equivalent
MMA02040E4021BB100Vishay0749-MMA02040E4021BB100TR-ND$0.33406Parametric Equivalent
MMA02040E4021BB300Vishay0749-MMA02040E4021BB300TR-ND$0.21493Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.28530$285.30
Manufacturers Standard Package