



MMA02040C9092FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C9092FB300TR-ND - Tape & Reel (TR) 749-MMA02040C9092FB300CT-ND - Cut Tape (CT) 749-MMA02040C9092FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C9092FB300 |
Description | RES 90.9K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C9092FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.10400 | $1.04 |
| 25 | $0.08760 | $2.19 |
| 50 | $0.07720 | $3.86 |
| 100 | $0.06820 | $6.82 |
| 250 | $0.05844 | $14.61 |
| 500 | $0.05228 | $26.14 |
| 1,000 | $0.04706 | $47.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04033 | $120.99 |
| 6,000 | $0.03689 | $221.34 |
| 9,000 | $0.03513 | $316.17 |
| 15,000 | $0.03313 | $496.95 |
| 21,000 | $0.03194 | $670.74 |
| 30,000 | $0.03078 | $923.40 |

