
MMA02040C2708FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C2708FB000TR-ND - Tape & Reel (TR) 749-MMA02040C2708FB000CT-ND - Cut Tape (CT) 749-MMA02040C2708FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2708FB000 |
Description | MMA 0204-50 1% B0 2R7 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.14500 | $1.45 |
| 25 | $0.12240 | $3.06 |
| 50 | $0.10820 | $5.41 |
| 100 | $0.09590 | $9.59 |
| 250 | $0.08240 | $20.60 |
| 500 | $0.07396 | $36.98 |
| 1,000 | $0.06679 | $66.79 |
| 5,000 | $0.05401 | $270.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04983 | $498.30 |
| 20,000 | $0.04628 | $925.60 |
| 30,000 | $0.04446 | $1,333.80 |
| 50,000 | $0.04239 | $2,119.50 |
| 70,000 | $0.04116 | $2,881.20 |
| 100,000 | $0.03996 | $3,996.00 |

