



MMA02040C1691FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C1691FB300TR-ND - Tape & Reel (TR) 749-MMA02040C1691FB300CT-ND - Cut Tape (CT) 749-MMA02040C1691FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1691FB300 |
Description | RES 1.69K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.69 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1691FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.10400 | $1.04 |
| 25 | $0.08760 | $2.19 |
| 50 | $0.07720 | $3.86 |
| 100 | $0.06820 | $6.82 |
| 250 | $0.05844 | $14.61 |
| 500 | $0.05228 | $26.14 |
| 1,000 | $0.04706 | $47.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04033 | $120.99 |
| 6,000 | $0.03689 | $221.34 |
| 9,000 | $0.03513 | $316.17 |
| 15,000 | $0.03313 | $496.95 |
| 21,000 | $0.03194 | $670.74 |
| 30,000 | $0.03078 | $923.40 |

