
MFU1206FF06300P500 | |
|---|---|
DigiKey Part Number | 749-MFU1206FF06300P500TR-ND - Tape & Reel (TR) 749-MFU1206FF06300P500CT-ND - Cut Tape (CT) 749-MFU1206FF06300P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF06300P500 |
Description | MFU 1206-FF P5 6A3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.516 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.014 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 5 | $0.55600 | $2.78 |
| 10 | $0.51200 | $5.12 |
| 50 | $0.42500 | $21.25 |
| 100 | $0.39210 | $39.21 |
| 250 | $0.35248 | $88.12 |
| 500 | $0.32512 | $162.56 |
| 1,000 | $0.29979 | $299.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24789 | $1,239.45 |
| 10,000 | $0.22817 | $2,281.70 |
| 15,000 | $0.21730 | $3,259.50 |
| 25,000 | $0.21062 | $5,265.50 |

