
MCU08050C6209FP500 | |
|---|---|
DigiKey Part Number | 749-MCU08050C6209FP500TR-ND - Tape & Reel (TR) 749-MCU08050C6209FP500CT-ND - Cut Tape (CT) 749-MCU08050C6209FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C6209FP500 |
Description | RES 62 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C6209FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.08300 | $0.83 |
| 25 | $0.07680 | $1.92 |
| 50 | $0.07260 | $3.63 |
| 100 | $0.06860 | $6.86 |
| 250 | $0.06364 | $15.91 |
| 500 | $0.06024 | $30.12 |
| 1,000 | $0.05711 | $57.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05096 | $254.80 |
| 10,000 | $0.04877 | $487.70 |
| 15,000 | $0.04760 | $714.00 |
| 25,000 | $0.04625 | $1,156.25 |
| 35,000 | $0.04542 | $1,589.70 |
| 50,000 | $0.04460 | $2,230.00 |

