
MCT06030D1802BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D1802BP500TR-ND - Tape & Reel (TR) 749-MCT06030D1802BP500CT-ND - Cut Tape (CT) 749-MCT06030D1802BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1802BP500 |
Description | RES 18K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1802BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-183-B-T5 | Susumu | 432,004 | RG16P18.0KBCT-ND | $0.11000 | Direct |
| RT0603BRD0718KL | YAGEO | 9,492 | YAG1552CT-ND | $0.10000 | Direct |
| ERA-3APB183V | Panasonic Industry | 390 | P18KAYCT-ND | $0.27000 | Upgrade |
| ERA-3ARB183V | Panasonic Industry | 4,965 | P18KBDCT-ND | $0.40000 | Upgrade |
| ERA-3ARW183V | Panasonic Industry | 3,413 | 10-ERA-3ARW183VCT-ND | $0.50000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09400 | $0.94 |
| 25 | $0.08720 | $2.18 |
| 50 | $0.08220 | $4.11 |
| 100 | $0.07770 | $7.77 |
| 250 | $0.07208 | $18.02 |
| 500 | $0.06824 | $34.12 |
| 1,000 | $0.06472 | $64.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05781 | $289.05 |
| 10,000 | $0.05535 | $553.50 |
| 15,000 | $0.05404 | $810.60 |
| 25,000 | $0.05252 | $1,313.00 |
| 35,000 | $0.05160 | $1,806.00 |
| 50,000 | $0.05068 | $2,534.00 |

