
MCT06030C2213FP500 | |
|---|---|
DigiKey Part Number | 749-1620-2-ND - Tape & Reel (TR) 749-1620-1-ND - Cut Tape (CT) 749-1620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C2213FP500 |
Description | RES 221K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C2213FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603FRE07221KL | YAGEO | 4,850 | 13-RT0603FRE07221KLCT-ND | $0.10000 | Direct |
| RG1608P-2213-B-T5 | Susumu | 6,075 | RG16P221KBCT-ND | $0.12000 | Upgrade |
| RT0603BRD07221KL | YAGEO | 756 | YAG4504CT-ND | $0.10000 | Upgrade |
| RT0603BRE07221KL | YAGEO | 3,818 | YAG4669CT-ND | $0.10000 | Upgrade |
| RT0603DRD07221KL | YAGEO | 9,997 | 13-RT0603DRD07221KLCT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02600 | $0.65 |
| 50 | $0.02460 | $1.23 |
| 100 | $0.02330 | $2.33 |
| 250 | $0.02160 | $5.40 |
| 500 | $0.02042 | $10.21 |
| 1,000 | $0.01931 | $19.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01710 | $85.50 |
| 10,000 | $0.01630 | $163.00 |
| 15,000 | $0.01587 | $238.05 |
| 25,000 | $0.01537 | $384.25 |
| 35,000 | $0.01507 | $527.45 |
| 50,000 | $0.01476 | $738.00 |

