
MCT06030C1009FPW00 | |
|---|---|
DigiKey Part Number | 749-MCT06030C1009FPW00TR-ND - Tape & Reel (TR) 749-MCT06030C1009FPW00CT-ND - Cut Tape (CT) 749-MCT06030C1009FPW00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C1009FPW00 |
Description | RES 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.03240 | $0.81 |
| 50 | $0.03060 | $1.53 |
| 100 | $0.02880 | $2.88 |
| 250 | $0.02672 | $6.68 |
| 500 | $0.02526 | $12.63 |
| 1,000 | $0.02391 | $23.91 |
| 5,000 | $0.02120 | $106.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01936 | $387.20 |
| 40,000 | $0.01858 | $743.20 |
| 60,000 | $0.01818 | $1,090.80 |
| 100,000 | $0.01770 | $1,770.00 |
| 140,000 | $0.01742 | $2,438.80 |
| 200,000 | $0.01713 | $3,426.00 |

