
MCS04020D4532BE000 | |
|---|---|
DigiKey Part Number | 749-MCS04020D4532BE000TR-ND - Tape & Reel (TR) 749-MCS04020D4532BE000CT-ND - Cut Tape (CT) 749-MCS04020D4532BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D4532BE000 |
Description | RES 45.3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09400 | $0.94 |
| 25 | $0.08720 | $2.18 |
| 50 | $0.08220 | $4.11 |
| 100 | $0.07770 | $7.77 |
| 250 | $0.07208 | $18.02 |
| 500 | $0.06824 | $34.12 |
| 1,000 | $0.06472 | $64.72 |
| 5,000 | $0.05781 | $289.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05535 | $553.50 |
| 20,000 | $0.05317 | $1,063.40 |
| 30,000 | $0.05202 | $1,560.60 |
| 50,000 | $0.05068 | $2,534.00 |
| 70,000 | $0.04987 | $3,490.90 |
| 100,000 | $0.04907 | $4,907.00 |

