510 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
MELF Assembly Video
CMB 0207 – The SMD champion for high pulse load applications

CMB02070X5100GB200

DigiKey Part Number
CMB-510TR-ND - Tape & Reel (TR)
CMB-510CT-ND - Cut Tape (CT)
CMB-510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMB02070X5100GB200
Description
RES SMD 510 OHM 2% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
510 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CMB02070X5100GB200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0207
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,735
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.55000$5.50
25$0.46920$11.73
50$0.41860$20.93
100$0.37540$37.54
250$0.32812$82.03
500$0.29852$149.26
1,000$0.27333$273.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.25194$503.88
4,000$0.23376$935.04
6,000$0.22443$1,346.58
10,000$0.21387$2,138.70
14,000$0.20757$2,905.98
20,000$0.20143$4,028.60
Manufacturers Standard Package