30 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PPCxD,PPCxW Series

AC05000003009JAC00

DigiKey Part Number
749-AC05000003009JAC00CT-ND - Cut Tape (CT)
749-AC05000003009JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC05000003009JAC00
Description
RES 30 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC05000003009JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-40°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,276
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.80300$8.03
25$0.68800$17.20
50$0.61600$30.80
100$0.55460$55.46
250$0.48728$121.82
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.44514$222.57
1,000$0.40934$409.34
1,500$0.39095$586.43
2,500$0.37014$925.35
3,500$0.35773$1,252.06
5,000$0.34562$1,728.10
Manufacturers Standard Package