VJ1808Y272JBRAT4X is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.15630
Datasheet
2700 pF ±5% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1808Y272JBRAT4X

DigiKey Part Number
VJ1808Y272JBRAT4X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1808Y272JBRAT4X
Description
CAP CER 2700PF 1.5KV X7R 1808
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1808Y272JBRAT4X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1808 (4520 Metric)
Capacitance
Size / Dimension
0.186" L x 0.080" W (4.72mm x 2.03mm)
Tolerance
±5%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1808Y272JBFAT4XVishay Vitramon0VJ1808Y272JBFAT4X-ND$1.15630Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.15630$4,625.20